Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1H182

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 1800muF ±20% 0.709Dia 18.00mm
$ 1.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H182.

Future Electronics

Datasheet10 pages9 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-9.45%

CAD Models

Download Panasonic EEUFC1H182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1J182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 1800muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGPA500ELL182MM30S
Cap Aluminum Lytic 1800uF 50V 20%( 18 X 30mm) Radial 7.5mm 0.026 Ohm 3140mA 5000h 125C Automotive Bulk
PanasonicEEUFC1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1V182L
Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConEKZE630ELL182MM40S
Cap Aluminum Lytic 1800uF 63V 20% (18 X 40mm) Radial 7.5mm 3500mA 5000h 105°C Bulk
United Chemi-ConEKZE350ELL182ML25S
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC1H182 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 1800muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 1800uF 50V 20%( 18 X 31.5mm) Radial 7.5mm 3000mA 5000h 105C Automotive Bulk
Panasonic EEUFC1H182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1800uF 50V 20% Aluminum Cylindrical Can 7.5mm 3000mA 5000 hr 105°C Bag
Avnet Japan
1800uF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 50V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1800Uf, 50V, 20%, Radial; Capacitance:1800Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1H182.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H182
  • EEU-FC1H182.