Panasonic EEUFC1H100LH

Cap Aluminum Lytic 10uF 50V 20%( 5 X 11mm) Radial 2.5mm 125mA 1000h 105C Automotive Ammo
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H100LH.

IHS

Datasheet17 pages8 years ago

Future Electronics

Newark

JRH Electronics

TME

Inventory History

3 month trend:
+47.37%

CAD Models

Download Panasonic EEUFC1H100LH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.109
$ 0.109
Stock
57,884
302,978
302,978
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
125 mA
125 mA
125 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1H100LB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEUFC1H100L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1JHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 10muF ±20% 0.197Dia 5.00mm
KL Series 10 uF 50 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1JHG100I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMG630ELL100ME11D
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC1H100LH provided by its distributors.

Cap Aluminum Lytic 10uF 50V 20%( 5 X 11mm) Radial 2.5mm 125mA 1000h 105C Automotive Ammo
Panasonic EEUFC1H100LH - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 50V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H100LH