Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1A182SB

Panasonic EEUFC1A182SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.73
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A182SB.

IHS

Datasheet17 pages7 years ago

Panasonic

TME

CAD Models

Download Panasonic EEUFC1A182SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.657
$ 0.657
Stock
0
25,250
25,250
Authorized Distributors
1
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
43 mΩ
43 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.69 A
1.69 A
1.69 A
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1A182S
Cap Aluminum 1800uF 10V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
PanasonicEEU-FC1A182
Cap Aluminum 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
KYOCERA AVXUPJ1A182MHD6TN
1800uF 10V 72m惟 卤20% 1.27A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ100ELL182MJ30S
Cap Aluminum Lytic 1800uF 10V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
NichiconUPM1A182MHD6
Aluminum Electrolytic Capacitors - Leaded 10volts 1800uF Ultra Small Sz
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFC1A182SB provided by its distributors.

Panasonic EEUFC1A182SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1800uF 10V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 10V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1A182SB.