Panasonic EEUEE2C220

Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 700mA 8000h 105C Bulk
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2C220.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+110%

CAD Models

Download Panasonic EEUEE2C220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.428
$ 0.428
Stock
17,946
21,288
21,288
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
700 mA
200 mA
200 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUEE2D220
Panasonic EEUEE2D220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105C Bulk
PanasonicEEUED2C220
Aluminum Electrolytic Capacitor, 22Uf, 160V, 20%, Radial
KYOCERA AVXUCS2E220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 250 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
United Chemi-ConEKXG201ELL220MJ20S
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Bulk
NichiconUCA2D220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 200 V, CA SERIES 10000H 10 (DIA.) X 20MM

Descriptions

Descriptions of Panasonic EEUEE2C220 provided by its distributors.

Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 700mA 8000h 105C Bulk
Panasonic EEUEE2C220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 160 VDC, RADIAL,10X20,BULK
Panasonic EEU-EE2C220 Radial Electrolytic Capacitor 22 µF 160 V 10 mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 1
Aluminum Electrolytic Capacitors, 22uF, 160V, -25 to 105¡C
Panasonic SCT
CAP, ALU ELEC, 22UF, 160V, RADIAL; Capacitance:22µF; Voltage(DC):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:-; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2C220