Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPB1H470MED

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 65mA 5000h 105C Bulk
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPB1H470MED.

IHS

Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
+60.38%

CAD Models

Download KYOCERA AVX UPB1H470MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.089
$ 0.089
Stock
14,458
614,736
614,736
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
65 mA
162.25 mA
162.25 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicEEUEB1J470SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEU-EB1J470SJ
Al Lytic Cap, Radial Eb Series, 105C; |Panasonic EEU-EB1J470SJ
PanasonicEEUEB1J470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB350ELL470ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Wurth Elektronik860040673002
WCAP-ATUL Aluminum Electrolytic Capacitors
NichiconUPV1V470MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPB1H470MED provided by its distributors.

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 65mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47¦ÌF 50V ¡À20% 2.5mm 5000h@ 105¡ãC 1.0725A@ 100 kHz,65mA@ 120Hz 6.3mm*11mm*12.5mm
CAPACITOR ALUM ELECT 47UF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:PB; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX