What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUTA1E102

Panasonic EEUTA1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTA1E102.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages14 years ago

Farnell

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-1.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUTP1E102
Panasonic EEUTP1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-TA1E102L
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1750mA 2000h 125C Automotive Bulk
PanasonicECA1EHG102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm
Cornell DubilierSK102M025ST
Cap Aluminum Lytic 1000uF 25V 20% (13 X 21mm) Radial 5mm 0.18 Ohm 950mA 2000h 85C Standard
United Chemi-ConELXY250ELL102MK25S
Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUTA1E102 provided by its distributors.

Panasonic EEUTA1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1000uF 25V 20% (16 X 20mm) Radial 7.5mm 1985mA 2000h 125°C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, , -40 to 125¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 25V, Radial; Capacitance:1000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-TA1E102

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TA1E102