Panasonic EEU-TP1E182SB

1.8mF 25V ±20% 7.5mm Pitch 5000h@125°C 1.904A@120Hz 1.985A@100kHz TH, 16mm × 20mm × 22mm
$ 1.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E182SB.

JRH Electronics

Datasheet9 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-0.14%

CAD Models

Download Panasonic EEU-TP1E182SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.555
$ 1.507
Stock
3,857
880
Authorized Distributors
6
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.985 A
2.38 A
Height - Seated (Max)
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEUFC1E182
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
NichiconUPM1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.630Dia 16.00mm
NichiconUHD1E182MHD6
1800uF 25V 卤20% 2.512A@120Hz Plugin,D16xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1E182S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 1800muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGPA250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20%( 16 X 20mm) Radial 7.5mm 0.034 Ohm 2280mA 3000h 125C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-TP1E182SB provided by its distributors.

1.8mF 25V ±20% 7.5mm Pitch 5000h@125°C 1.904A@120Hz 1.985A@100kHz TH, 16mm × 20mm × 22mm
CAP ALUM 1800UF 20% 25V RADIAL
Al Lytic Cap, Radial TP Series, 125C25VDC, 1800uF,

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America