Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TA1J101

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 63V 100muF ±20% 0.394Dia 10.00mm

$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1J101.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-29.64%

CAD Models

Download Panasonic EEU-TA1J101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUTA1J101B
Cap Aluminum 100uF 63V 20% (10 X 20mm) Radial 5mm 680mA 2000 hr Ammo Pack
NichiconUBW1K101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 80V 100muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-FC1J101LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
United Chemi-ConEGXE800ELL101MJ20S
Cap Aluminum Lytic 100uF 80V 20%( 10 X 20mm) Radial 5mm 790mA 3000h 125C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-TA1J101 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 63V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 63V 20% (10 X 20mm) Radial 5mm 680mA 2000h 125C Automotive Bulk
Panasonic EEUTA1J101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Aec-Q200 Ta Series, 100 - F, - 20%, 63 V, 10 Mm Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 100uF, , -40 to 125¡C
Panasonic SCT
CAP, 100µF, 63V, 20%; Capacitance: 100µF; Voltage Rating: 63V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Mi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1J101