Panasonic EEU-HD1C472B

HD (A) Series 16 V 4700 uF 105°C 12.5 x 25 mm LS=5 mm Electrolytic Capacitor
$ 1.298
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1C472B.

JRH Electronics

Datasheet10 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+15.64%

CAD Models

Download Panasonic EEU-HD1C472B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.298
$ 1.21
$ 1.21
Stock
19,104
15,977
15,977
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.48 A
1.48 A
1.48 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
PanasonicECA-1CHG472B
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Ammo Pack
PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo
4700uF 16V 卤20% 1.702A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-HD1C472B provided by its distributors.

HD (A) Series 16 V 4700 uF 105°C 12.5 x 25 mm LS=5 mm Electrolytic Capacitor
CAP ALUM 4700UF 20% 16V RADIAL / 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
4.7μF 16V ±20% 5mm Pitch 2000h@105°C 1.48A@120Hz 1.702A@100kHz TH, D12.5×L25mm H27mm
AL LYTIC CAP, RADIAL HD SERIES, 105C / 16VDC,4700UF,12.5X25 LS 5MM T&A BOX ST
CAP ALUM 4700UF 20% 16V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America