Panasonic EEU-FR1V271B

Panasonic EEUFR1V271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1V271B.

Panasonic

Datasheet5 pages10 years ago

Newark

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
+28.18%

CAD Models

Download Panasonic EEU-FR1V271B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.43
$ 0.43
Stock
31,750
35,177
35,177
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
43 mΩ
43 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
1.29 A
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUHV1V271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 270muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB350ELL271MH15D
Cap Aluminum Lytic 270uF 35V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
Electrolytic Capacitor, Zls Series, 270 F, 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
United Chemi-ConEKZN250ELL271MHB5D
Cap Aluminum Lytic 270uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105C
United Chemi-ConEKZN350ELL271MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-FR1V271B provided by its distributors.

Panasonic EEUFR1V271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 270uF 35V 20% (10 X 12.5mm) Radial 5mm 1290mA 6000h 105C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
FR-A Series 35 V 270 uF 105°C 6 k Hrs Radial Aluminum Electrolytic
Aluminium Electrolytic Capacitor, Fr Ser; |Panasonic EEUFR1V271B
Aluminum Electrolytic Capacitors, 270uF, 35V, -40 to 105¡C
Panasonic SCT
CAP, 270µF, 35V, 20%; Capacitance:270µF; Voltage Rating:35V; Product Range:FR Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Lead Spacing:5mm; Height:12.5mm; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1V271B