Rubycon 63ZLH150MEFC8X20

Al Electrolytic Cap 150μF 63V ±20% 3.5mm Pitch 8000h@105°C 430.5mA@120Hz TH, D8×L20mm H22mm
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH150MEFC8X20.

IHS

Datasheet3 pages3 years ago

LKR

JRH Electronics

Newark

Inventory History

3 month trend:
-0.21%

CAD Models

Download Rubycon 63ZLH150MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.294
$ 0.294
Stock
8,001
11,372
11,372
Authorized Distributors
5
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
50 mΩ
50 mΩ
Life (Hours)
8000 hours
9000 hours
9000 hours
Ripple Current
430.5 mA
930 mA
930 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-FR1J151L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FR1J151LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
PanasonicEEUFR1J151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 150muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-800ELL151MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKY-800ETD151MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Rubycon 63ZLH150MEFC8X20 provided by its distributors.

Al Electrolytic Cap 150μF 63V ±20% 3.5mm Pitch 8000h@105°C 430.5mA@120Hz TH, D8×L20mm H22mm
150uF 63V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 0.861A 8000h 105C Bulk
CAP ALUM 150UF 20% 63V RADIAL / 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 150UF, 63V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Lead Spacing:3.5mm; Life Time @ Temperature:8000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH150MEFC 8X20