What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUFR1J121L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.315Dia 8.00mm

$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J121L.

Panasonic

Datasheet5 pages10 years ago

Farnell

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+55.98%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 120muF 卤20% 0.315Dia 8.00mm
PanasonicEEUFR1H121LB
Panasonic EEUFR1H121LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN800ELL121MJ16S
120uF 80V 90mΩ ±20% 416mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL121MJ16S
120uF 80V ±20% 312mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN630ELL121MH20D
Cap Aluminum Lytic 120uF 63V 20% (8 X 20mm) Radial 3.5mm 1200mA 9000h 105C Bulk
PanasonicEEUFM1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 120muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEUFR1J121L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1J121L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF, 20%, 63V, RADIAL
Cap Aluminum 120uF 63V 20% Aluminum Cylindrical Can 3.5mm 930mA 9000 hr 105°C Bag
Avnet Japan
120 F 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 63V 20% (8 X 20mm) Radial 3.5mm 930mA 9000h 105C Bulk
Aluminum Electrolytic Capacitors, 120uF, 63V, -40 to 105¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF, 20%, 63V, RADIAL; Capacitance:120µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:9000 hours @ 105°C; Polarity:Polar; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J121L