Panasonic EEUFR1H121LB

Panasonic EEUFR1H121LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H121LB.

IHS

Datasheet12 pages10 years ago

Future Electronics

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-26.26%

CAD Models

Download Panasonic EEUFR1H121LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.22
$ 0.22
Stock
19,754
89,116
89,116
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
45 mΩ
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
1.14 A
1.14 A
1.14 A
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 120muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1J121
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1J121B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZN630ELL121MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
United Chemi-ConEKYB630ELL121MH20D
Cap Aluminum Lytic 120uF 63V 20%( 8 X 20mm) Radial 3.5mm 880mA 7000h 105C Bulk
NichiconUHD1H121MPD
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 950mA 3000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1H121LB provided by its distributors.

Panasonic EEUFR1H121LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 120uF 50V 20% (8 X 15mm) Radial 5mm 1140mA 8000 hr 105°C Ammo Pack
Avnet Japan
FR Series 50 V 120 uF ±20% 8 x 15 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 120uF, 50V, -40 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Fr Series, 120 - F, - 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEU-FR1H121LB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H121LB