Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM0J561B

Cap Aluminum 560uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack

$ 0.181
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM0J561B.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
+50.61%

CAD Models

Download Panasonic EEU-FM0J561B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.225
$ 0.225
Stock
8,877
47,451
47,451
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Related Parts

United Chemi-ConEKZE6R3ELL561MHB5D
Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
NichiconUPW0J561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 560muF ±20% 0.315Dia 8.00mm
NichiconUHD0J561MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 560muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC0J561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 560muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC0J561B
Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic EEU-FM0J561B provided by its distributors.

Cap Aluminum 560uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 560muF ±20% 0.315Dia 8.00mm
Al Lytic Cap, Radial FM Series, Low ESR 6.3VDC, 560uF, 8x11.5mm, LS=5mm, T&A CR
CAP 560UF 6.3V ELECT FM RADIAL
560μF 6.3V ±20% 5mm 3000h@ 105°C 712.5mA@ 120Hz,950mA@ 100kHz Plugins Through hole mounting 8mm*11.5mm*13mm
CAP ALUM 560UF 20% 6.3V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America