Nichicon UHD0J561MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD0J561MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHD0J561MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.191
$ 0.191
Stock
4,407
51,830
51,830
Authorized Distributors
5
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
570 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZE6R3ELL561MHB5D
Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
PanasonicEEUFM0J561
Panasonic EEUFM0J561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 560uF 6.3V 10% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Ammo
NichiconUPW0J561MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 6.3 V DC, PW SERIES 3000H 8(DIA.)X11.5MM
PanasonicEEU-FM0J561B
Cap Aluminum 560uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
KYOCERA AVXUPJ0J561MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UHD0J561MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560uF 6.3V 72m惟 卤20% 570mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 560μF 6.3V ±20% 3.5mm Pitch 3000h@105°C 570mA@120Hz 760mA@100kHz TH D8×L11.5mm 8mm(L) × 13mm(H)
Extremely Low Impedance, High Reliability Lead Type, 560 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 6.3V RADIAL
Radial/ Bulk; |Nichicon UHD0J561MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL