Panasonic EEU-FC2A680LB

Cap Aluminum Lytic 68uF 100V 20% (10 X 25mm) Radial 5mm 599mA 3000h 105°C Ammo Pack
$ 0.389
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC2A680LB.

Master Electronics

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-0.98%

CAD Models

Download Panasonic EEU-FC2A680LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.457
$ 0.457
Stock
2,088
9,637
9,637
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
210 mΩ
210 mΩ
210 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
599 mA
559 mA
559 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Related Parts

NichiconUPW2A680MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 100 V DC, PW SERIES 5000H 10 (DIA.) X 20MM
Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 1040mA 9000h 105C Ammo
PanasonicEEUFC2A680
Cap Aluminum Lytic 68uF 100V 20%( 12.5 X 15mm) Radial 5mm 511mA 5000h 105C Automotive Bulk
NichiconUPM2A680MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68uF 100V 卤20% 500mA@120Hz Plugin,D10xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
68uF 100V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC2A680LB provided by its distributors.

Cap Aluminum Lytic 68uF 100V 20% (10 X 25mm) Radial 5mm 599mA 3000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC2A680LB
Al Lytic Cap, Radial FC Series, 105C100VDC 68uF 10
CAP ALUM 68UF 20% 100V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America