Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1V220B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 22muF ±20% 0.197Dia 5.00mm
$ 0.113
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V220B.

JRH Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-12.36%

CAD Models

Download Panasonic EEU-FC1V220B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.109
$ 0.109
Stock
21,242
44,906
44,906
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 22muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEA-FC1E220
Cap Aluminum 22uF 25V 20% (5 X 7mm) Radial 2mm 120mA 1000h 105°C Bulk
United Chemi-ConEKMG250ELL220ME11D
22uF 25V ±20% 54mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC1V220B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 5mm 0.175A 1000h 105C Ammo Automotive AEC-Q200
Al Lytic Cap, Radial FC Series, 105C35VDC 22uF 5x1
CAP ALUM 22UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America