Nichicon UPS1J331MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 330muF ±20% 0.492Dia 12.50mm
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1J331MHD.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.50%

CAD Models

Download Nichicon UPS1J331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.68
$ 0.68
Stock
24,257
22,721
22,721
Authorized Distributors
6
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
1000 hours
1000 hours
Ripple Current
27.2 mA
350 mA
350 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPS1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J331MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 63V 20%, RADIAL 10X20 LS 5 MM
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 710mA 2000h 85C Ammo
United Chemi-ConELXV500ELL331MJ30S
Cap Aluminum Lytic 330uF 50V 20% (10 X 30mm) Radial 5mm 1260mA 3000h 105°C Bulk
330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPS1J331MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 330muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 63 V DC, PS SERIES 3000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 980mA 3000h 105C Bulk
PS Series 2200 uF 63V 105C 18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL