Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1J331MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 330muF ±20% 0.709Dia 18.00mm
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J331MHD6.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

Nichicon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UPJ1J331MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.535
$ 0.535
Stock
46,275
56,418
56,418
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.08 A
1.08 A
1.08 A
Height - Seated (Max)
16.51 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPJ1H331MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 330muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 330muF ±20% 0.630Dia 16.00mm
330uF 50V 卤20% 1.21A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGXE800ELL331MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKZE800ELL331MK25S
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1J331MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 330muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 330uF 63V 20% (18 X 15mm) Radial 7.5mm 1080mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 63volts 330uF 18x15 20% 7.5LS
330uF 63V 78m惟 卤20% 1.08A@120Hz Plugin,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
PJ Series 330 uF 63 V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap, 330μF 63V ±20%, 7.5mm Pitch, 5000h@105°C, 1.08A@120Hz, 1.41A@10kHz, D18×L15mm, TH, 18mm × 15mm × 16.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL