Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H151B

Cap Aluminum Lytic 150uF 50V 20% (10 X 16mm) Radial 5mm 850mA 3000h 105C Automotive Ammo
$ 0.292
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H151B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-17.51%

CAD Models

Download Panasonic EEU-FC1H151B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.369
Stock
10,566
15,708
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
119 mΩ
119 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
850 mA
850 mA
Height - Seated (Max)
16.9926 mm
16.002 mm

Related Parts

United Chemi-ConELXZ630ELL151MH20D
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 690mA 3000h 105°C Bulk
PanasonicEEUFM1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 150muF 卤20% 0.315Dia 8.00mm
PanasonicEEU-FM1V151B
Cap Aluminum 150uF 35V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
United Chemi-ConEKZE350ELL151MHB5D
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
PanasonicEEUFC1J151
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 150muF 63V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 150muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FC1H151B provided by its distributors.

Cap Aluminum Lytic 150uF 50V 20% (10 X 16mm) Radial 5mm 850mA 3000h 105C Automotive Ammo
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 50volts AEC-Q200
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 150muF 50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America