What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FC1H150B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 15muF ±20% 0.197Dia 5.00mm
$ 0.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H150B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-1.40%

CAD Models

Download Panasonic EEU-FC1H150B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.109
$ 0.109
Stock
19,925
39,652
39,652
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
145 mA
145 mA
145 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 15muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 15muF ±20% 0.248Dia 6.30mm
NichiconUPJ1J150MED
15uF 63V 卤20% 185mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-630ELL150ME11D
15uF 63V 880mΩ ±20% 66mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE630ELL150ME11D
Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk
Wurth Elektronik860080773002
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEU-FC1H150B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 15muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 15uF 50V 20% (5 X 11mm) Radial 5mm 145mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 15uF 50volts AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America