Panasonic EEU-FC1H121B

Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 615mA 3000h 105°C Ammo Pack
$ 0.174
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H121B.

JRH Electronics

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+10.42%

CAD Models

Download Panasonic EEU-FC1H121B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.279
$ 0.279
Stock
166,346
118,999
118,999
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
162 mΩ
162 mΩ
162 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
615 mA
615 mA
615 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Related Parts

United Chemi-ConELXY350ETC121MH12D
Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 5mm 445mA 3000h 105°C Ammo Pack
PanasonicEEUFC1J121
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 120muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1J121B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 120muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY350ELL121MH12D
LXY Series 120 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXY350ETD121MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF
NichiconUPW1H121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 120muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FC1H121B provided by its distributors.

Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 615mA 3000h 105°C Ammo Pack
EEU-FC Series 50 V 120 uF 8 x 15 mm LS=5 mm Aluminum Electrolytic Capacitor
Cap 120Uf 50Vdc 20% 10 X 12.5Mm Rdl 5Mm 615Ma 3000 Hr Rohs Compliant: Yes
120μF 50V ±20% 5mm Pitch 3000h@105°C 399.8mA@120Hz 615mA@100kHz Al Electrolytic Cap, D10×L12.5mm TH, 10mm × 12.5mm × 13.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H121B.