Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1E820H

Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Ammo Pack
$ 0.138
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E820H.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+18.61%

CAD Models

Download Panasonic EEU-FC1E820H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.141
$ 0.141
Stock
15,089
33,702
33,702
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
290 mA
290 mA
290 mA
Height - Seated (Max)
12.192 mm
11.2014 mm
11.2014 mm

Related Parts

KYOCERA AVXUPW1E820MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 82muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKYB250ELL820ME11D
Cap Aluminum Lytic 82uF 25V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
United Chemi-ConELXY250ELL820MFB5D
Cap Aluminum Lytic 82uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105C Automotive Bulk
United Chemi-ConELXV250ELL820MFB5D
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.5mm) Radial 2.5mm 255mA 2000h 105°C Bulk
NichiconUPV1E820MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 82muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 82muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEU-FC1E820H provided by its distributors.

Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 82uF 25volts AEC-Q200
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 82muF 25V
82μF 25V ±20% 2.5mm 1000h@ 105°C 188.5mA@ 120Hz,290mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America