Panasonic EEU-TP1E182

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1800muF ±20% 0.492Dia 12.50mm
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E182.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+4.41%

CAD Models

Download Panasonic EEU-TP1E182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1E182
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPM1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
United Chemi-ConEGPA250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20%( 16 X 20mm) Radial 7.5mm 0.034 Ohm 2280mA 3000h 125C Automotive Bulk
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 6000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-TP1E182 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1800muF ±20% 0.492Dia 12.50mm
Panasonic EEUTP1E182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
1800UF 25VDCALUM ELECTROLYTIC CAP, TP RADIAL SERIES 2000 H,4000 H 12.5(DIA.)X25MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, , -40 to 135¡C
Panasonic SCT
CAPACITOR, RADIAL, 25V, 1800UF; Capacitance:1800µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.03ohm; Life Time @ Temperature:4000 hours @ 125°C; Height:25mm; Diameter:12.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-40°C to +135°C; SVHC:No SVHC (20-Jun-2011); AC Ripple Current:2.18A; Capacitor Mounting:Through Hole; External Diameter:12.5mm; External Length / Height:25mm; No. of Pins:2; Ripple Current Frequency:100kHz; Termination Type:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1E182