Panasonic EEU-FC1C182B

FC Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1800muF 16V
$ 0.553
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C182B.

Master Electronics

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-1.23%

CAD Models

Download Panasonic EEU-FC1C182B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.789
Stock
1,899
6,497
Authorized Distributors
5
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.945 A
1.945 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Related Parts

NichiconUPJ1C182MHD
1800uF 16V 卤20% 1.69A@120Hz Plugin,D12.5xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
NichiconUHV1C182MPD
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2475mA 6000h 105C Bulk
PanasonicEEUFR1C182L
Panasonic EEUFR1C182L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C182LB
Panasonic EEUFR1C182LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZH160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2250mA 6000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1C182B provided by its distributors.

FC Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1800muF 16V
Cap Aluminum Lytic 1800uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C182B
Al Electrolytic Cap 1.8mF 16V ±20% 5mm Pitch 5000h@105°C 1.556A@120Hz 1.945A@100kHz TH D12.5×L27mm 12.5mm × 25mm × 27mm
CAP ALUM 1800UF 20% 16V RADIAL
Al Lytic Cap, Radial FC Series, 105C16VDC 1800uF 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America