Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1A821B

Cap Aluminum Lytic 820uF 10V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Ammo Pack
$ 0.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A821B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.20%

CAD Models

Download Panasonic EEU-FC1A821B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.279
Stock
69,604
82,876
Authorized Distributors
6
6
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
68 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.05 A
1.05 A
Height - Seated (Max)
16.9926 mm
16.002 mm

Related Parts

PanasonicEEUFC1A821
Panasonic EEUFC1A821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPA1A821MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF
PanasonicEEUFK1A821L
Cap Aluminum Lytic 820uF 10V 20% (8 X 15mm) Radial 3.5mm 860mA 3000h 105C Automotive Bulk
United Chemi-ConEKYB100ELL821MH15D
KYB Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 820muF 10V
NichiconUPM1A821MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
KYOCERA AVXUPM1A821MHD6TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 820muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FC1A821B provided by its distributors.

Cap Aluminum Lytic 820uF 10V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Ammo Pack
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 820muF 10V
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1A821B
Al Lytic Cap, Radial FC Series, 105C10VDC 820uF 10
CAP ALUM 820UF 20% 10V RADIAL TH
820μF 10V ±20% 5mm 3000h@ 105°C 1.05A@ 100 kHz,787.5mA@ 120Hz Plugins,D10xL16mm Through hole mounting 10mm*16mm*17mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America