Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFK1A821L

Cap Aluminum Lytic 820uF 10V 20% (8 X 15mm) Radial 3.5mm 860mA 3000h 105C Automotive Bulk
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1A821L.

Newark

Datasheet12 pages10 years ago
Datasheet5 pages18 years ago
Datasheet5 pages12 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-1.14%

CAD Models

Download Panasonic EEUFK1A821L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPA1A821MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF
PanasonicEEUFC1A821
Panasonic EEUFC1A821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPA1A821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 820muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB100ELL821MH15D
KYB Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 820muF 10V
NichiconUPM1A821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 820muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860010275014
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEUFK1A821L provided by its distributors.

Cap Aluminum Lytic 820uF 10V 20% (8 X 15mm) Radial 3.5mm 860mA 3000h 105C Automotive Bulk
Panasonic EEUFK1A821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 820uF, 10V, -55 to 105¡C
Panasonic SCT
CAP, 820µF, 10V, 20%; Capacitance:820µF; Voltage Rating:10V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial
CAPACITOR ALUM ELEC, 820UF, 10V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:15mm; Capacitor Terminals:Radial Leaded; Lead Spacing:3.5mm; Life Time @ Temperature:3000 hours @ 105°C; No. of Pins:2;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1A821L