Cornell Dubilier 107KXM010M

Illinois Capacitor - 107KXM010M - Aluminum Electrolytic Capacitor 100UF, 10V, 20%, Radial
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107KXM010M.

Master Electronics

Datasheet3 pages5 years ago
Datasheet5 pages18 years ago

IHS

New Yorker Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2.5mm 105mA 2000h 105C Automotive Ammo
NichiconUKA1A101MDD
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 105mA 2000h 105C Automotive Bulk
100uF 10V ±20% 140mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1A101MDD1TD
VR Series 100 uF 10 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
PanasonicEEU-FM1A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECE-A1AN101X
Cap Aluminum 100uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 107KXM010M provided by its distributors.

ILLINOIS CAPACITOR - 107KXM010M - ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 10V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 10V 100muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 3.1499 Ohm 250mA 2000h 105C Bulk
KXM Series 100 uF 10 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Radial Lead Aluminum Electrolytic Capacitors, +125 ºC Low Impedence 100µF 10V
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 10V 20% LYTICS/IC
CAPACITOR, AL ELECTROLYTIC, 10 WVDC, +/- 20, RADIAL LEADED, 0.19 AT 120 HZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 10V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Illinois Capacitor 107KXM010M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor