Nichicon UVR0J682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 6800muF ±20% 0.492Dia 12.50mm
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR0J682MHD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Nichicon SCT

Newark

DigiKey

Inventory History

3 month trend:
+200%

CAD Models

Download Nichicon UVR0J682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConESMG6R3ELL682MK25S
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1915mA 2000h 85°C Bulk
NichiconUFW0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 6800muF ±20% 0.492Dia 12.50mm
PanasonicECA-0JHG682
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1350mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
PanasonicECA-0JM682
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1270mA 2000h 85°C Bulk
PanasonicECA-0JM682B
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1270mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UVR0J682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 6800muF ±20% 0.492Dia 12.50mm
6800uF 6.3V 卤20% 1.92A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 6800 uF 6.3V 85°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1.92A 2000h 85C Bulk
6.8mF 6.3V ±20% 5mm 2000h@ 85°C 1.92A@ 120Hz,2.208A@ 10 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm(Length)*27mm(height)
Capacitor Alum Elec 6800Uf, 6.3V, 20%, Radial; Capacitance:6800Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm Rohs Compliant: Yes |Nichicon UVR0J682MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL