Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC0J391

Cap Aluminum 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J391.

Panasonic

Datasheet10 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
-1.62%

CAD Models

Download Panasonic EEU-FC0J391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.188
$ 0.188
Stock
9,724
6,420
6,420
Authorized Distributors
6
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
555 mA
345 mA
345 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1A391
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 390muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB6R3ELL391MF11D
KYB Radial Can Aluminum Electrolytic Capacitor 0.248Dia 6.30mm ±20% 390muF 6.3V
NichiconUPV0J391MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF 6.3 V, PV SERIES 5000H 8 (DIA.) X 11.5MM
NichiconUPM0J391MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
NichiconUPJ1A391MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 390muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1C391
Cap Aluminum 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC0J391 provided by its distributors.

Cap Aluminum 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk
Panasonic EEUFC0J391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
390UF 6.3V DC ALUM ELECTROLYTIC CAPACITOR, FC RADIAL SERIES 2000H 8(DIA.)X11.5MM
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 390muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 390uF, 6.3V, -55 to 105¡C
Panasonic SCT
390μF 6.3V ±20% 3.5mm 2000h@ 105°C 416.25mA@ 120Hz,555mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J391
  • EEUFC0J391.