Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW0J222MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 2200muF ±20% 0.394Dia 10.00mm
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J222MPD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.50%

CAD Models

Download KYOCERA AVX UPW0J222MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.505
$ 0.505
Stock
5,830
20,467
20,467
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
45 mΩ
45 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.224 A
1.44 A
1.44 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFC0J222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 2200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM0J222L
Capacitor Aluminum Electrolytic 2200uF 6.3 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
PanasonicEEU-FC0J222S
Cap Aluminum 2200uF 6.3V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Bulk
KYOCERA AVXUVY0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 6.3V 2200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ0J222MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 20% RADIAL 10X20 LS 5MM
KYOCERA AVXUVR0J222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPW0J222MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 2200muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 3.5mm 1440mA 5000h 105C Automotive Bulk
Capacitor Aluminum Electrolytic Cap 2200uF 6.3V 20% Radial 10X25 LS 5 mm | Nichicon UPW0J222MPD6
PW Series 2200 uF 6.3 V 105°C Ø10x25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX