Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC0J101H

Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 175mA 1000h 105°C Ammo Pack
$ 0.113
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J101H.

JRH Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-5.47%

CAD Models

Download Panasonic EEU-FC0J101H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.131
$ 0.131
Stock
31,229
54,304
54,304
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
175 mA
91 mA
91 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Related Parts

PanasonicECA-0JHG101
Panasonic ECA0JHG101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JHG101I
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 91mA 1000h 105C Automotive Ammo
PanasonicECA-0JM101
100μF 6.3V ±20% 2mm Pitch Al Electrolytic Cap 2000h@85°C 221mA@10kHz TH 5mm L × 12mm H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 100muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG6R3ELL101ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 6.3V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEU-FC0J101H provided by its distributors.

Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2.5mm 175mA 1000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC0J101H
CAP ALUM 100UF 20% 6.3V RADIAL
Al Lytic Cap, Radial FC Series, 105C6.3VDC 100uF 5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America