Panasonic EEU-EE2C220B

Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 700mA 8000h 105°C T/R
$ 0.337
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2C220B.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+97.01%

Alternate Parts

Price @ 1000
$ 0.337
$ 0.393
$ 0.393
Stock
988
27,069
27,069
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
8000 hours
8000 hours
Ripple Current
700 mA
200 mA
200 mA
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEUEE2D220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 22muF ±20% 0.394Dia 10.00mm
PanasonicEEUED2D220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 22muF ±20% 0.394Dia 10.00mm
PanasonicEEU-EB2D220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 200V 22muF ±20% 0.394Dia 10.00mm
NichiconUPW2D220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 22muF ±20% 0.394Dia 10.00mm
NichiconUCA2D220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 22muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-EE2C220B provided by its distributors.

Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 700mA 8000h 105°C T/R
Al Lytic Cap, Radial Ee Series, 105C Rohs Compliant: Yes |Panasonic EEU-EE2C220B
22μF 160V ±20% 5mm 8000h 700mA Through hole mounting 10mm*20mm*20mm
Al Lytic Cap, Radial EE Series, 105C160VDC, 22uF,
CAP ALUM 22UF 20% 160V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America