Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2G330SB

Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105°C Ammo Pack
$ 0.832
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2G330SB.

Master Electronics

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-42.83%

CAD Models

Download Panasonic EEU-ED2G330SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.832
$ 1.13
$ 1.13
Stock
1,245
106,280
106,280
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
730 mA
292 mA
292 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEUEE2W330S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 33muF ±20% 0.709Dia 18.00mm
PanasonicEEU-ED2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 33muF ±20% 0.630Dia 16.00mm
PanasonicEEUED2W330S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 33muF ±20% 0.709Dia 18.00mm
NichiconUCS2G330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 33muF 卤20% 0.630Dia 16.00mm
NichiconUCS2W330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 33muF 卤20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-ED2G330SB provided by its distributors.

Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105°C Ammo Pack
Al Electrolytic Cap, 33μF 400V ±20% 7.5mm Pitch 10000h@105°C 292mA@120Hz 730mA@100kHz TH 16mm × 20mm × 22mm
Al Lytic Cap, Radial Ed Series, 105C Rohs Compliant: Yes |Panasonic EEU-ED2G330SB
Al Lytic Cap, Radial ED Series, 105C400VDC, 33uF,
CAP ALUM 33UF 20% 400V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America