Panasonic EEU-EB2D220B

Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 470mA 5000h 105°C Ammo Pack
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2D220B.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-0.07%

CAD Models

Download Panasonic EEU-EB2D220B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.397
$ 0.397
Stock
5,974
36,682
36,682
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
258.5 mA
470 mA
470 mA
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-EB2C220
Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 470mA 5000 hr 105C Bulk
PanasonicEEU-ED2E220B
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 560mA 8000h 105°C Ammo Pack
PanasonicEEUED2E220
Panasonic EEUED2E220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCA2E220MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
KYOCERA AVXUCS2E220MPD1TD
22uF 250V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCA2E220MHD1TO
22uF 250V 卤20% 300mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-EB2D220B provided by its distributors.

Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 470mA 5000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Al Electrolytic Cap 22μF 200V ±20% 5mm Pitch 5000h@105°C 470mA@120Hz 611mA@100kHz TH 10mm × 20mm × 22mm
Al Lytic Cap, Radial Eb Series, 105C; |Panasonic EEU-EB2D220B
Al Lytic Cap, Radial EB series, 105C200VDC 22uF 10
CAP ALUM 22UF 20% 200V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2D220B