Panasonic EEU-EB2C221S

Cap Aluminum 220uF 160V 20% (18 X 25mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2C221S.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Newark

Factory Futures

TME

Inventory History

3 month trend:
-9.05%

CAD Models

Download Panasonic EEU-EB2C221S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 1.11
$ 1.11
Stock
4,950
32,155
32,155
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.28 A
675 mA
675 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-EB2D221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
KYOCERA AVXLGU2D221MELY
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 200V 20% SNAP-IN 20X25MM, LGU SERIES
Cornell DubilierSLP221M200A1P3
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 990mA 3000h 105C
KYOCERA AVXLLS2D221MELY
LS Series 220 uF 200 V 85°C Ø25 x 20 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConEKXG201ELL221MM25S
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1050mA 10000h 105°C Bulk
PanasonicEEU-ED2C221S
Cap Aluminum 220uF 160V 20% (18 X 25mm) Radial 7.5mm 1500mA 10000 hr 105C Bulk

Descriptions

Descriptions of Panasonic EEU-EB2C221S provided by its distributors.

Cap Aluminum 220uF 160V 20% (18 X 25mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
Panasonic EEUEB2C221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 160V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 160V, -25 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 220UF, 160V, 20%, R; CAPACITOR ALUM ELEC, 220UF, 160V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2C221S