Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EB2C101SB

Panasonic EEUEB2C101SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2C101SB.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-47.52%

CAD Models

Download Panasonic EEU-EB2C101SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.995
$ 1.129
Stock
835
3,270
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.06 A
1.06 A
Height - Seated (Max)
-
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-EB2D101
Cap Aluminum 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1060mA 5000h 105°C Bulk
PanasonicEEU-EB2D101S
Cap Aluminum 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1060mA 5000h 105°C Bulk
PanasonicEEU-EB2D101SB
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 200V
NichiconUCA2D101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 100muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
NichiconUCA2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-EB2C101SB provided by its distributors.

Panasonic EEUEB2C101SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 160V 20% (18 X 20mm) Radial 7.5mm 1060mA 5000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 160V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2C101SB