Panasonic EEU-EB2D101

Cap Aluminum 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1060mA 5000h 105°C Bulk
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2D101.

Panasonic

Datasheet3 pages10 years ago

Farnell

Factory Futures

Newark

Master Electronics

Inventory History

3 month trend:
+0.01%

CAD Models

Download Panasonic EEU-EB2D101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.969
$ 0.652
$ 0.652
Stock
27,402
25,403
25,403
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.06 A
335 mA
335 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EB2C101
Cap Aluminum 100uF 160V 20% (16 X 25mm) Radial 7.5mm 1060mA 5000h 105°C Bulk
PanasonicEEU-EB2E101S
Cap Aluminum 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000h 105°C Bulk
PanasonicEEU-EB2E101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1200mA 5000 hr 105°C Bulk
United Chemi-ConEGXE201ELL101ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKXG251ELL101ML25S
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 680mA 10000h 105°C Bulk
NichiconUPT2P101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 220V 100muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-EB2D101 provided by its distributors.

Cap Aluminum 100uF 200V 20% (16 X 25mm) Radial 7.5mm 1060mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 200V 100muF ±20% 0.630Dia 16.00mm
Panasonic EEUEB2D101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
EEU-EB Series 200 V 100 uF Ø 16 x 25 mm LS=7.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 100uF, 200V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2D101