Panasonic EEU-EB1A101SH

Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2.5mm 66mA 5000h 105°C Ammo Pack
$ 0.108
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1A101SH.

Master Electronics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+9.41%

CAD Models

Download Panasonic EEU-EB1A101SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.086
$ 0.086
Stock
8,261
135,747
135,747
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
66 mA
280 mA
280 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Related Parts

PanasonicEEU-FR1A101B
Panasonic EEUFR1A101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A101
Panasonic EEUFR1A101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1AM101I
ALUMINUM ELECTROLYTIC CAPACITOR, 100uF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKY-100ELL101ME11D
100uF 10V 580mΩ ±20% 84mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1A101MED
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 11mm) Radial 2.5mm 135mA 2000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-EB1A101SH provided by its distributors.

Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2.5mm 66mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1A101SH
Al Lytic Cap, Radial EB series, 105C10VDC, 100uF,
CAP ALUM 100UF 20% 10V RADIAL TH
100μF 10V ±20% 2.5mm 5000h@ 105°C 66mA@ 120Hz,85.8mA@ 100kHz Plugins,D5xL11mm Through hole mounting 5mm*11mm*12mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America