What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EET-HC2G221HA

Cap Aluminum 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1100mA 2000h 105°C Bulk

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G221HA.

Electro Sonic

Datasheet0 pages0 years ago
Datasheet11 pages21 years ago

Alternate Parts

Price @ 1000
$ 12.82
$ 12.82
Stock
61
8,519
8,519
Authorized Distributors
0
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
829 mΩ
754 mΩ
754 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.1 A
1.1 A
1.1 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Related Parts

PanasonicEET-HC2S221HA
Cap Aluminum 220uF 420V 20% (22 X 45mm) Snap-In 10mm 1050mA 2000h 105°C Bulk
PanasonicEET-HC2S221BA
Cap Aluminum 220uF 420V 20% (22 X 45mm) Snap-In 10mm 0.829 Ohm 1050mA 2000h 105°C Bulk
Cornell Dubilier381LQ221M400J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ221M400H452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.866Dia 22.00mm
PanasonicEET-HC2W221HA
Cap Aluminum 220uF 450V 20% (22 X 50mm) Snap-In 10mm 1000mA 2000h 105°C Bulk
Cornell Dubilier381LQ221M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic EET-HC2G221HA provided by its distributors.

Cap Aluminum 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1100mA 2000h 105°C Bulk
CAP 220UF 400V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 400WV, 220uF, 22x45mm, Bulk
CAP ALUM 220UF 20% 400V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America