Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EET-ED2W121BA

Cap Aluminum 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.105 Ohm 1020mA 3000h 105°C Bulk

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2W121BA.

CAD Models

Download Panasonic EET-ED2W121BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 3.43
Stock
515
969
969
Authorized Distributors
0
3
3
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.105 Ω
1.105 Ω
1.105 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.02 A
1.02 A
1.02 A
Height - Seated (Max)
40.005 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier381LR121M450J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 120muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2GA121BA
Cap Aluminum 120uF 400V 20% (22 X 40mm) Snap-In 10mm 1.105 Ohm 750mA 3000h 105°C Bulk
PanasonicECO-S2WB121BA
Cap Aluminum 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.382 Ohm 720mA 3000h 105°C Bulk
PanasonicECO-S2GP121CX
Cap Aluminum 120uF 400V 20% (25 X 25mm) Snap-In 10mm 1.382 Ohm 1020mA 3000h 85°C Bulk
Cornell Dubilier381LX121M400J022
Aluminum Electrolytic Capacitors - Snap In 120uF 400V 20%
KYOCERA AVXLLS2W121MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 120muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Panasonic EET-ED2W121BA provided by its distributors.

Cap Aluminum 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.105 Ohm 1020mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
CAP 120UF 450V ELECT TS-ED
AL Lytic Snap-in TS-ED Series 450WV, 120uF, 22x40mm, 105C
CAP ALUM 120UF 20% 450V SNAP
EET-ED2W121BA, Panasonic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETED2W121BA