Panasonic EEH-ZC1V151P

Cap Aluminum Polymer Hybrid 150uF 35VDC 20% (8 X 10.2mm) SMD 0.027 Ohm 1600mA 4000h 125C T/R
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEH-ZC1V151P.

Newark

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

Farnell

JRH Electronics

TME

Future Electronics

Inventory History

3 month trend:
+19.23%

CAD Models

Download Panasonic EEH-ZC1V151P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 2.369
Stock
134,692
2,641
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.6 A
160 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEHZA1V151P
Cap Aluminum 150uF 35V 20% (8 X 10.2mm) SMD 0.027 Ohm 2300mA 5000h 105C Embossed T/R
KYOCERA AVXUCD1E151MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 25 V DC, CD SERIES 5000H 8 (DIA.) X 10MM
PanasonicEEE-FK1E151GP
Cap Aluminum Lytic 150uF 25V 20% (8 X 10.2mm) SMD 600mA 5000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1V151GP
Panasonic EEEFK1V151GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUPM1E151MPD
Capacitor Aluminum Electrolytic Cap150uF 25V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1E151MPD

Descriptions

Descriptions of Panasonic EEH-ZC1V151P provided by its distributors.

Cap Aluminum Polymer Hybrid 150uF 35VDC 20% (8 X 10.2mm) SMD 0.027 Ohm 1600mA 4000h 125C T/R
Panasonic EEHZC1V151P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
35V ±20% 150uF SMD,D8xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZC SERIES, 125C
ZC Series 35 V 150 uF 125 °C Ø 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZC1V151P.
  • EEHZC1V151P