Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFLR0D221R4

Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8500mA 2000h 105C T/R
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFLR0D221R4.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

Panasonic SCT

CAD Models

Download Panasonic EEFLR0D221R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.578
$ 0.578
Stock
38,828
680,646
680,646
Authorized Distributors
2
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.5 mΩ
4.5 mΩ
4.5 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.125 A
8.5 A
8.5 A
Height - Seated (Max)
990.6 µm
990.6 µm
990.6 µm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-SR0D221R4
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8500mA 2000h 105C T/R
PanasonicEEF-LR0D221R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 2 V, 2917 [7343 Metric], 6000 uohm
PanasonicEEF-SR0D221R
2917 (7343Metric) SP-Cap SR 2V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 2.5VDC 220uF ±20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Rubycon2.5SXE220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic EEFLR0D221R4 provided by its distributors.

Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8500mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFLR0D221R4 - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 220 uF, 2 V, 2917 [7343 Metric], 4500 uohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFLR0D221R4.