Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-LR0D221R

Polymer Aluminium Electrolytic Capacitor, 220 uF, 2 V, 2917 [7343 Metric], 6000 uohm
$ 1.061

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEF-LR0D221R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.061
$ 0.578
$ 0.578
Stock
14,174
621,456
621,456
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
4.5 mΩ
4.5 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
8.5 A
8.5 A
8.5 A
Height - Seated (Max)
990.6 µm
990.6 µm
990.6 µm

Related Parts

PanasonicEEF-SR0D221R
2917 (7343Metric) SP-Cap SR 2V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
PanasonicEEF-SR0D221R4
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8500mA 2000h 105C T/R
PanasonicEEFLR0D221R4
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8500mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Rubycon2.5SXE220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic EEF-LR0D221R provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 220 uF, 2 V, 2917 [7343 Metric], 6000 uohm
2917 (7343Metric) SP-Cap LR 2V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
AL LYTIC SP CAP, LR SERIES SMT / 2VDC, 220UF ,7343 METRIC SIZE, T&R, 1.0MM HEIGHT,7.3MMX4.3MM
220μF 2V ±20% 4.5mΩ 2000h@ 105°C 7.5A@ 100 kHz 2917 SMD mount 7.3mm*4.3mm*1mm
CAP ALUM POLY 220UF 20% 2V SMD
Al Lytic Sp Cap, Lr Series Smt |Panasonic EEF-LR0D221R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America