Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFCD0D221ER

Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFCD0D221ER.

Electro Sonic

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

DigiKey

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEFCD0D221ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEEFCX0E221R
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
PanasonicEEF-CX0D221R
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
PanasonicEEFSX0E221ER
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic EEFCD0D221ER provided by its distributors.

Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFCD0D221ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CD 2V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 220µF, 2V, 20%, 2917; Capacitance: 220µF; Voltage Rating: 2V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CD Series; ESR: 0.018ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.8mm; Ripple Current AC: 2.5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CD0D221ER