Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-SX0E391ER

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R
$ 0.987
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0E391ER.

Master Electronics

Datasheet2 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-33.18%

CAD Models

Download Panasonic EEF-SX0E391ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 0.746
$ 0.746
Stock
15,611
73,129
73,129
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
6 mΩ
6 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
3 A
1.875 A
1.875 A
Height - Seated (Max)
1.905 mm
2.0066 mm
2.0066 mm

Related Parts

PanasonicEEF-SX0D391XE
Cap Aluminum Polymer 390uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105C T/R
PanasonicEEFCX0D391R
Conductive Polymer Aluminum Electrolytic Capacitor, 390 µF, -55 to 105 ¡C
PanasonicEEF-CX0E391R
Conductive Polymer Aluminum Electrolytic Capacitor, 390 µF, -55 to 105 ¡C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2628
KYOCERA AVXUCL1V391MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 390muF ±20% 0.394Dia 10.00mm
390 F 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90mOhm 2000 Hrs

Descriptions

Descriptions of Panasonic EEF-SX0E391ER provided by its distributors.

Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R
EEF-SX Series 2917 2.5 V 390 uF SMT SP-Cap Polymer Aluminum Capacitor
2917 (7343Metric) SP-Cap SX 2.5V 390muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America