Panasonic EEF-CX0E331R

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0E331R.

Upverter

Technical Drawing2 pages7 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+2.27%

CAD Models

Download Panasonic EEF-CX0E331R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.857
$ 0.857
Stock
72,805
630,563
630,563
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
6 mΩ
6 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.275 A
1.875 A
1.875 A
Height - Seated (Max)
1.905 mm
1.905 mm
1.905 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CX0D331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEFSX0E331ER
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R
PanasonicEEFSX0D331XE
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C

Descriptions

Descriptions of Panasonic EEF-CX0E331R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCX0E331R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 330uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 2.5 V, 2917 [7343 Metric], 0.015 ohm
CX Series 2.5 V 330 uF 7.3 x 4.3 x1.9 mm Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Capacitor,Al Lytic,SMT,2.5VDC,330uF,2.7Arms,ESR 15mohm,7.3x4.3x1.9mm,Cut Tape
2917 (7343Metric) SP-Cap CX 2.5V 330muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
2.5V 330uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CX0E331R.
  • EEFCX0E331R
  • EEFCX0E331R.