Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-CX0G331R

Cap Aluminum Polymer 330uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0G331R.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

Farnell

TME

Inventory History

3 month trend:
-63.65%

CAD Models

Download Panasonic EEF-CX0G331R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic2R5TAE330MF
Panasonic 2R5TAE330MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TAE330M
Panasonic 2R5TAE330M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicEEF-CX0E331XR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 0.00033uF, Surface Mount, 2917
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic EEF-CX0G331R provided by its distributors.

Cap Aluminum Polymer 330uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCX0G331R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
CX Series 4 V 330 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor
Cap Aluminum Polymer 330uF 4V 20% Flat 15m Ohm 5100mA 2000 hr 105°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CX 4V 330muF 卤20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 330UF, 4V, ALU ELEC, POLYMER, 2917; Capacitance: 330µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-CAP CX Series; ESR: 0.015ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCX0G331R