Panasonic 2R5TAE330MF

Panasonic 2R5TAE330MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.041
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TAE330MF.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2R5TAE330MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.041
$ 1.08
$ 1.08
Stock
23,908
1,128,677
1,128,677
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
9 mΩ
9 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Panasonic2R5TPE330MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
PanasonicEEFLX0E331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEF-LX0E331R4
EEF-LX Series 2.5 V 330 uF 7.3x4.3x1.9mm Polymer Aluminum Electrolytic Capacitor
Cap Tant Solid 330uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
KYOCERA AVXTCJY337M002R0040
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2R5TAE330MF provided by its distributors.

Panasonic 2R5TAE330MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-20 0.015 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Al Electrolytic Cap, SMD, 330μF ±20% 2.5V 15mΩ 2917 2000h@105°C 7.3mm × 4.3mm × 2mm
CAP, 330µF, 2.5V, 20%; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.015ohm; Operating Temperature Min: -55°C; Operating Temperature M
Capacitance uF = 330 / Rated Voltage DC V = 2.5 / Tolerance (±) % = 20 / Size Code = D2E / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 83 / Ripple Current A = 3.1 / Dissipation Factor % = 10 / Series = TA / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America