Panasonic 2R5TAE330M

Panasonic 2R5TAE330M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.84
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TAE330M.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

Newark

CAD Models

Download Panasonic 2R5TAE330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.08
$ 1.08
Stock
18,614
1,128,677
1,128,677
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
9 mΩ
9 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Panasonic2R5TPE330MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
PanasonicEEFLX0E331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEF-LX0E331R4
EEF-LX Series 2.5 V 330 uF 7.3x4.3x1.9mm Polymer Aluminum Electrolytic Capacitor
Cap Tant Solid 330uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
KYOCERA AVXTCJY337M002R0040
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 2R5TAE330M provided by its distributors.

Panasonic 2R5TAE330M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
CAP, 330µF, 2.5V, 20%; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America